Reference Only

T4141012031-000

Circular Metric Connectors M12,REAR MOUNTING FEMALE,A CODE,3P

Manufacturer:

Mfr Part:
T4141012031-000

TTI Part:
T4141012031-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
SeriesM12
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.49$898.00
$4.44$1,776.00
$4.38$4,380.00
$4.33$21,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.