Reference Only

T4140L12051-000

Circular Metric Connectors M12,REAR MOUNT,MALE L,4P+PE,SOLDER PCB

Manufacturer:

Mfr Part:
T4140L12051-000

TTI Part:
T4140L12051-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder
CodingL Coded
Current Rating16 A
Voltage Rating63 V
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialLiquid Crystal Polymer (LCP)
Locking MechanismPush Twist
Mounting StylePanel, Rear
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$7.18$1,436.00
$6.47$2,588.00
$5.97$5,970.00
$5.91$29,550.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.