Reference Only

T4132412041-000

Circular Metric Connectors M12,FRONT MOUNT,MALE B,4P,SOLDER WIRE

Manufacturer:

Mfr Part:
T4132412041-000

TTI Part:
T4132412041-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSolder Cup
CodingB Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67, IP68
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
GenderFemale
Housing MaterialPlastic
Locking MechanismScrew Locking
Mounting StylePanel, Front
ProductConnectors
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.54$908.00
$4.50$1,800.00
$4.45$4,450.00
$4.41$22,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.