Reference Only

T4132012121-000

Circular Metric Connectors M12 A-code Sold Wire 12P Front MNT Male

Manufacturer:

Mfr Part:
T4132012121-000

TTI Part:
T4132012121-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM12
Termination StyleSolder Cup
CodingA Coded
Current Rating1.5 A
Voltage Rating30 VAC, 30 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StylePanel, Front
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$15.93$3,186.00
$15.14$6,056.00
$14.83$14,830.00
$14.53$72,650.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes