Reference Only

T4131012031-000

Circular Metric Connectors M12,REAR MOUNT,FEM A,3P,SOLDER WIRE

Manufacturer:

Mfr Part:
T4131012031-000

TTI Part:
T4131012031-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Termination StyleSolder Cup
CodingA Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67, IP68
ProductConnectors
TypeStraight
SeriesM12
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialPlastic
Locking MechanismScrew Locking
Mounting StyleRear Mount
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.90$980.00
$4.85$1,940.00
$4.64$4,640.00
$4.60$23,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes