Reference Only

T4130012051-000

Circular Metric Connectors M12,REAR MOUNT, MALE A,5P,SOLDER WIRE

Manufacturer:

Mfr Part:
T4130012051-000

TTI Part:
T4130012051-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder Cup
CodingA Coded
Current Rating4 A
Voltage Rating60 VAC, 60 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12
PackagingEach
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

720In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$8.71$17.42
$7.51$75.10
$6.70$335.00
$6.38$638.00
$5.98$2,392.00
$5.43$5,430.00
$5.37$13,425.00
$5.32$26,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes