Reference Only

T4112502041-000

Circular Metric Connectors M12,FEMALE,RA,D CODE ,4P,PG9,GOLD

Manufacturer:

Mfr Part:
T4112502041-000

TTI Part:
T4112502041-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
CodingD Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
ProductConnectors
TypeRight Angle
SeriesM12 Value Line
PackagingEach
Body StyleRight Angle
Contact GenderSocket (Female)
Contact PlatingGold
Description/FunctionPG9 Cable Feed
GenderFemale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.49$549.00
$5.43$1,629.00
$5.38$5,380.00
$5.32$26,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes