Reference Only

T4112002041-000

Circular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG9,GOLD

Manufacturer:

Mfr Part:
T4112002041-000

TTI Part:
T4112002041-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
ProductConnectors
TypeRight Angle
SeriesM12 Value Line
PackagingEach
Body StyleRight Angle
Contact GenderSocket (Female)
Contact PlatingGold
Description/FunctionPG9 Cable Feed
GenderFemale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

512In Stock

5,000 expected on  from 18-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$8.53$17.06
$7.25$72.50
$6.47$323.50
$6.13$613.00
$5.74$1,435.00
$5.48$2,740.00
$5.27$5,270.00
$5.21$26,050.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes