Reference Only

T4111511041-000

Circular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG7

Manufacturer:

Mfr Part:
T4111511041-000

TTI Part:
T4111511041-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
CodingD Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12 Value Line
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Description/FunctionPG7 Cable Feed
GenderMale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,470In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.22$102.20
$9.12$456.00
$8.65$865.00
$8.14$2,442.00
$8.03$8,030.00
$7.94$39,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes