Reference Only

T4111502021-000

Circular Metric Connectors M12,MALE,STRAIGHT, D CODE,2P,PG9,GOLD

Manufacturer:

Mfr Part:
T4111502021-000

TTI Part:
T4111502021-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts2 Contact
Thread SizeM12
Termination StyleScrew
CodingD Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12 Value Line
PackagingEach
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.66$366.00
$3.59$1,077.00
$3.52$3,520.00
$3.45$17,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes