Reference Only

T4111501041-000

Circular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG7,GOLD

Manufacturer:

Mfr Part:
T4111501041-000

TTI Part:
T4111501041-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
CodingD Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
SeriesM12 Value Line
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Description/FunctionPG7 Cable Feed
GenderMale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

780In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.81$15.62
$6.74$67.40
$6.01$300.50
$5.72$572.00
$5.34$1,335.00
$5.11$3,577.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.