Reference Only

T4110501031-000

Circular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,3P,PG7,GOLD

Manufacturer:

Mfr Part:
T4110501031-000

TTI Part:
T4110501031-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
CodingD Coded
SeriesM12 Value Line
PackagingEach
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.10$410.00
$4.01$1,203.00
$3.93$3,930.00
$3.84$19,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes