Reference Only

T4110011051-000

Circular Metric Connectors M12 F 5P GOLD A_CODE S SHIELDED PG7

Manufacturer:

Mfr Part:
T4110011051-000

TTI Part:
T4110011051-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating4 A
Voltage Rating60 VAC, 60 VDC
IP RatingIP67
SeriesM12 Value Line
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Description/FunctionPG7 Cable Feed
GenderFemale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

243In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.88$12.88
$11.54$57.70
$11.18$111.80
$10.13$253.25
$9.64$482.00
$9.01$1,351.50
$8.52$2,556.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.