Reference Only

T4082102003-000

Circular Metric Connectors M8 T DISTRIBUTOR MALE 3POS

Manufacturer:

Mfr Part:
T4082102003-000

TTI Part:
T4082102003-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleSolder
CodingA Coded
Current Rating3 A
Voltage Rating60 VAC, 60 VDC
IP RatingIP67
PackagingEach
Contact GenderSocket (Female), Socket (Female), Pin (Male)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductAdapters
Shell StyleReceptacle, Receptacle, Plug
ShieldingUnshielded
SubcategoryCircular Connectors
TypeT-Adapter

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$9.93$1,588.80
$9.72$3,110.40
$9.53$10,673.60
$9.34$47,820.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.