Reference Only

T4081122004-000

Circular Metric Connectors M8 Y DISTRIBUTOR MALE 4POS

Manufacturer:

Mfr Part:
T4081122004-000

TTI Part:
T4081122004-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleSolder
CodingA Coded
Current Rating4 A
Voltage Rating30 VAC, 30 VDC
IP RatingIP67
PackagingEach
Contact GenderPin (Male), Socket (Female), Socket (Female)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Length37.7 mm
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductAdapters
Shell StylePlug, Receptacle, Receptacle
ShieldingUnshielded
SubcategoryCircular Connectors
TypeY-Adapter

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$12.68$2,028.80
$12.45$3,984.00
$12.21$13,675.20
$12.09$61,900.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.