Reference Only
T4070014041-001
Circular Metric Connectors M8 MLE PNL REAR 4POS STR WIRE
Datasheet
T4070014041-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Wire | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| Voltage Rating | 30 VAC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Length | 16.8 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel, Rear | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.76 | $676.00 | |
| $6.40 | $1,920.00 | |
| $6.34 | $6,340.00 | |
| $6.27 | $31,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes