Reference Only

T4070014031-001

Circular Metric Connectors M8 MLE PNL REAR 3POS STR WIRE

Manufacturer:

Mfr Part:
T4070014031-001

TTI Part:
T4070014031-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleWire
CodingA Coded
Current Rating3 A
Voltage Rating60 VAC
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Length16.8 mm
Locking MechanismScrew Locking
Mounting StylePanel, Rear
ProductConnectors
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

132In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$9.20$18.40
$8.07$80.70
$7.04$352.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.