Reference Only

T4061410004-004

Sensor Cables / Actuator Cables M8-FR-4CON- PVC-3M SH

Manufacturer:

Mfr Part:
T4061410004-004

TTI Part:
T4061410004-004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length3 m (9.843 ft)
Current Rating3 A
Voltage Rating30 V
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$11.83$59.15
$11.71$117.10
$11.27$281.75
$11.16$558.00
$11.05$828.75
$10.62$1,593.00
$10.52$5,523.00
Need more?

My Notes

Sign into see notes.