Reference Only

T4061320004-004

Sensor Cables / Actuator Cables M8-FS-4CON PUR-3.0M SH

Manufacturer:

Mfr Part:
T4061320004-004

TTI Part:
T4061320004-004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length3 m (9.843 ft)
Current Rating3 A
Voltage Rating30 V
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$15.21$1,140.75
$14.10$2,115.00
$12.84$6,741.00
$12.71$13,345.50
$12.58$32,079.00
$12.46$62,611.50
Need more?

My Notes

Sign into see notes.