Reference Only

T4061120003-005

Sensor Cables / Actuator Cables M8-MS-3CON PUR-5M SH

Manufacturer:

Mfr Part:
T4061120003-005

TTI Part:
T4061120003-005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count3 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length5 m (16.404 ft)
Current Rating3 A
Voltage Rating60 V
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 5)
Quantity Unit PriceExt. Price
$19.45$972.50
$18.52$1,852.00
$17.04$8,520.00
$16.87$16,870.00
$16.70$41,750.00
$16.54$82,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.