Reference Only
T4040110044-000
Standard Circular Connector RPC-SPE-M8-FF-4CON-LBUS
Datasheet
T4040110044-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Vertical | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | SPE-IP67 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.43 | $18.43 | |
| $15.36 | $76.80 | |
| $15.21 | $152.10 | |
| $14.96 | $374.00 | |
| $14.72 | $736.00 | |
| $14.57 | $1,457.00 | |
| $14.43 | $2,164.50 | |
| $13.66 | $4,098.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.