Reference Only

T4030014031-000

Circular Metric Connectors M8 MLE PNL REAR 3POS STR

Manufacturer:

Mfr Part:
T4030014031-000

TTI Part:
T4030014031-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleSolder Cup
CodingA Coded
Current Rating3 A
Voltage Rating60 VAC, 60 VDC
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Length16.8 mm
Locking MechanismScrew Locking
Mounting StylePanel, Rear
ProductConnectors
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

140
On Order
140 expected 16-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.31$5.31
$5.09$1,527.00
$4.71$4,710.00
$4.66$23,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.