Reference Only

T4013008031-000

Circular Metric Connectors M8,SCREW, MALE,R/A UNSHIELD,3P,GOLD

Manufacturer:

Mfr Part:
T4013008031-000

TTI Part:
T4013008031-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleScrew
CodingA Coded
Current Rating4 A
Voltage Rating60 VAC, 60 VDC
IP RatingIP67, IP68
PackagingEach
Body StyleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
GenderFemale
Housing MaterialPlastic
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
TypeRight Angle

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$8.18$1,636.00
$8.10$3,240.00
$7.38$7,380.00
$7.30$36,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.