Reference Only

T4012019031-000

Circular Metric Connectors M8,SCREW, FEMALE,R/A SHIELD,3P,GOLD

Manufacturer:

Mfr Part:
T4012019031-000

TTI Part:
T4012019031-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleScrew
CodingA Coded
Current Rating3 A
Voltage Rating60 VAC, 60 VDC
IP RatingIP67
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeRight Angle

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

200
On Order
200 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.18$14.18
$13.70$5,480.00
$13.17$13,170.00
$13.04$65,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.