Reference Only
T4011019041-000
Circular Metric Connectors M8,SCREW, MALE S,SHIELD,4P,GOLD
Datasheet
T4011019041-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| Voltage Rating | 30 VAC, 30 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Length | 45 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
161In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.29 | $21.29 | |
| $18.10 | $181.00 | |
| $16.97 | $424.25 | |
| $15.38 | $1,538.00 | |
| $15.23 | $3,046.00 | |
| $14.43 | $5,772.00 | |
| $13.74 | $13,740.00 | |
| $13.60 | $68,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes