Reference Only
T4011008041-000
Circular Metric Connectors M8,SCREW, MALE,S UNSHIELD,4P,GOLD
Datasheet
T4011008041-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| Voltage Rating | 30 VAC, 30 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | M8 | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
930In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.77 | $77.70 | |
| $7.69 | $230.70 | |
| $7.60 | $380.00 | |
| $7.52 | $752.00 | |
| $7.43 | $1,486.00 | |
| $7.35 | $2,940.00 | |
| $7.27 | $7,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes