Reference Only
T2070164101-000
Heavy Duty Power Connectors H16BN-T4-M
Datasheet
T2070164101-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Module Frame | |
| Housing / Hood Size | 16B | |
| Thread Size | M3, M4 | |
| Housing Material | Zinc Alloy | |
| Packaging | Each | |
| For Use With | Size 16B Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.28 | $1,593.60 | |
| $12.89 | $4,640.40 | |
| $12.59 | $7,554.00 | |
| $12.47 | $13,467.60 | |
| $12.34 | $25,173.60 | |
| $12.22 | $36,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes