Reference Only

T2040242201-000

Heavy Duty Power Connectors 24P 2R 16A 500V Recp 20-14 AWG ScrewCont

Manufacturer:

Mfr Part:
HE-024-F

TTI Part:
T2040242201-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Current Rating16 A
Number of Positions24 Position + PE
Termination StyleScrew
Voltage Rating500 V
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
PackagingBulk
TradenameHTS
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

172In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.23$19.23
$19.04$95.20
$17.88$178.80
$15.78$394.50
$15.42$771.00
$14.35$1,435.00
$14.21$3,552.50
$13.69$6,845.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.