Reference Only

T2020001002-000

Heavy Duty Power Connectors CDM-0.3

Manufacturer:

Mfr Part:
CDM-0.3

TTI Part:
T2020001002-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductContacts
Current Rating10 A
Termination StyleCrimp
Contact GenderMale
Contact PlatingSilver
Contact MaterialBrass
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
PackagingEach
Insert / Contact GenderPin (Male)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.596$59.60
$0.532$266.00
$0.464$928.00
$0.436$2,180.00
$0.432$3,456.00
$0.428$4,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.