Reference Only

T2010042201-000

Heavy Duty Power Connectors 4P 2R 10A 250V Recp 26-14 AWG ScrewTerm

Manufacturer:

Mfr Part:
HA-004-F

TTI Part:
T2010042201-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC H3A
ProductConnectors
Current Rating10 A
Number of Positions4 Position + PE
Termination StyleScrew
Voltage Rating250 V
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
PackagingBulk
TradenameHTS
Contact GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.20$52.00
$4.63$231.50
$4.41$441.00
$4.23$1,057.50
$4.11$2,055.00
$3.70$3,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes