Reference Only

T2010032201-000

Heavy Duty Power Connectors 3P 2R 10A 250V Recp 26-14 AWG ScrewTerm

Manufacturer:

Mfr Part:
HA-003-F

TTI Part:
T2010032201-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC H3A
ProductInserts
Current Rating10 A
Number of Positions3 Position + PE
Termination StyleScrew
Voltage Rating250 V
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
PackagingBulk
TradenameHTS
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHA-003-F

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.68$56.80
$5.06$253.00
$4.82$482.00
$4.63$1,157.50
$4.55$2,275.00
$4.50$4,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.