Reference Only
T1739030111-000
Heavy Duty Power Connectors H3A-MTGVB-PG11
Datasheet
H3A-MTGVB-PG11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Hoods | |
| Housing / Hood Size | 1 | |
| Cable Entry Angle | Top | |
| Thread Size | PG11 | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.10 | $81.00 | |
| $7.45 | $149.00 | |
| $7.37 | $221.10 | |
| $7.23 | $361.50 | |
| $6.69 | $535.20 | |
| $6.27 | $1,003.20 | |
| $5.90 | $1,888.00 | |
| $5.62 | $3,147.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes