Reference Only

T1410101000-000

Heavy Duty Power Connectors H10B-AGS

Manufacturer:

Mfr Part:
H10B-AGS

TTI Part:
T1410101000-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHousings
Housing / Hood Size4
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP65
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$12.58$150.96
$12.29$737.40
$11.70$1,263.60
$11.10$2,797.20
$10.22$5,150.88
$9.48$9,555.84
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.