Reference Only
T1310160121-000
Heavy Duty Power Connectors Low Construction Hood PG21 Side Entry
Datasheet
H16B-TS-RO-PG21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Hoods | |
| Housing / Hood Size | HB 16 | |
| Cable Entry Angle | Side | |
| Housing Material | Aluminum | |
| Packaging | Bulk | |
| Tradename | HTS | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.84 | $393.60 | |
| $9.65 | $772.00 | |
| $9.56 | $1,147.20 | |
| $9.46 | $2,648.80 | |
| $8.90 | $4,628.00 | |
| $8.81 | $8,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.