Reference Only

T1210100116-000

Heavy Duty Power Connectors Hood 73MM L 43MM W PG16 Side Entry

Manufacturer:

Mfr Part:
H10B-TS-PG16

TTI Part:
T1210100116-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHoods
Housing / Hood Size4
Cable Entry AngleSide
Thread SizePG16
Housing MaterialAluminum
IP RatingIP65
PackagingBulk
TradenameHTS
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$7.78$311.20
$7.59$607.20
$7.40$888.00
$6.86$1,920.80
$6.31$3,281.20
$5.85$5,850.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.