Reference Only
STM065M6KN
D-Sub Standard Connectors STM065M6KN
Datasheet
STM065M6KN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 65 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Contact Material | Brass | |
| Pitch | 0.64 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $722.25 | $722.25 | |
| $715.10 | $18,592.60 | |
| $708.01 | $35,400.50 | |
| $701.00 | $70,100.00 | |
| $694.06 | $173,515.00 |
Need more?
Sign in to add projects and notes