Reference Only
STM015SC2DC036Q
D-Sub Standard Connectors STM015SC2DC036Q
Datasheet
STM015SC2DC036Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Rows | 2 Row | |
| Contact Plating | Nickel | |
| Type | Receptacle Housing | |
| Series | Nanominiature Dualobe | |
| Packaging | Each | |
| Contact Material | Aluminum | |
| Pitch | 0.64 mm (0.025 in) | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | Dualobe | |
| Part # Aliases | STM015SC2DC036Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $353.33 | $353.33 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes