Reference Only
STM009PC2DM036N
Specialized Cables STM009PC2DM036N = WDUALOBE
Datasheet
STM009PC2DM036N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | No Connector | |
| Connector End B Pin Count | 9 Position | |
| Cable Length | 914 mm | |
| Gender | Male | |
| Wire Gauge - AWG | 30 AWG | |
| Series | STM | |
| Packaging | Each | |
| Description/Function | Nanominiature Dualobe connector and jumper assembly | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | NANONICS | |
| Part # Aliases | STM009PC2DM036N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $259.86 | $3,118.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes