Reference Only
SSRQ-240D20
Solid State Relays - SSRs SSRQ-240D20 RELAY SOLID STATES
Datasheet
SSRQ-240D20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 20 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Output Type | Triac | |
| Control Voltage Range | 4 VDC to 15 VDC | |
| Input Current | 12 mA | |
| Length | 44.4 mm | |
| Width | 57.2 mm | |
| Height | 23.6 mm | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Compliance | UL | |
| Input to Output Isolation Method | Optocoupler | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | SSRQ-240D20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
94In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $179.87 | $179.87 | |
| $178.09 | $1,780.90 | |
| $176.32 | $4,408.00 | |
| $174.58 | $8,729.00 | |
| $172.85 | $17,285.00 | |
| $171.14 | $25,671.00 |
Need more?
Sign in to add projects and notes