Reference Only
SSRDC-200D40
Solid State Relays - SSRs SSRDC-200D40
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | SSR | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 40 A | |
| Load Voltage Rating | 200 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3.5 VDC to 32 VDC | |
| Input Current | 30 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 45 mm | |
| Width | 58 mm | |
| Height | 43.4 mm | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Input to Output Isolation Method | 1.5 kVDC | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | SSRDC-200D40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.28 | $60.28 | |
| $59.68 | $298.40 | |
| $56.34 | $563.40 | |
| $55.78 | $1,394.50 | |
| $55.22 | $2,761.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes