Reference Only
SSRDC-200D25
Solid State Relays - SSRs SSRDC-200D25
Datasheet
SSRDC-200D25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | SSR | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 200 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3.5 VDC to 32 VDC | |
| Input Current | 30 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 45 mm | |
| Width | 58 mm | |
| Height | 43.4 mm | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Input to Output Isolation Method | 1.5 kVDC | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | SSRDC-200D25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.76 | $8,552.00 | |
| $39.65 | $23,790.00 | |
| $39.21 | $39,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes