Reference Only
SSRDC-200D12
Solid State Relays - SSRs SSRDC-200D12
Datasheet
SSRDC-200D12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | SSR | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 12 A | |
| Load Voltage Rating | 200 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3.5 VDC to 32 VDC | |
| Input Current | 30 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 45 mm | |
| Width | 57.8 mm | |
| Height | 36.5 mm | |
| Termination Style | Quick Connect | |
| Packaging | Each | |
| Input to Output Isolation Method | 1.5 kVDC | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | SSRDC-200D12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.31 | $2,065.50 | |
| $40.90 | $4,090.00 | |
| $40.50 | $8,100.00 | |
| $40.10 | $24,060.00 | |
| $39.70 | $39,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes