Reference Only
SSR3TR-480D10
Solid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip
Datasheet
SSR3TR-480D10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | SSR | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 50 VAC to 480 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | Triac | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Input Current | 30 mA to 80 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP20 | |
| Series | SSR3 | |
| Length | 104 mm | |
| Width | 37 mm | |
| Height | 73.5 mm | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.35 | $96.35 | |
| $95.40 | $286.20 | |
| $93.64 | $468.20 | |
| $87.47 | $874.70 | |
| $86.60 | $3,464.00 | |
| $85.05 | $8,505.00 | |
| $78.20 | $39,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes