Reference Only
SSM025L2AQ
Rectangular MIL Spec Connectors SSM025L2AQ
Datasheet
SSM025L2AQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Number of Positions | 25 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Nickel | |
| Series | Nanominiature Dualobe | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Aluminum | |
| Housing Material | Aluminum | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | Dualobe | |
| Part # Aliases | SSM025L2AQ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $308.86 | $4,632.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes