Reference Only
SSL025PC2DC012
Specialized Cables SSL025PC2DC012 = WDUALOBE
Datasheet
SSL025PC2DC012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 25 Position | |
| Connector End B | No Connector | |
| Connector End B Pin Count | 25 Position | |
| Cable Length | 305 mm | |
| Gender | Male | |
| Wire Gauge - AWG | 30 AWG | |
| Voltage Rating | 500 V | |
| Current Rating | 9 A | |
| Series | SSL | |
| Packaging | Each | |
| Description/Function | Nanominiature Dualobe connector and jumper assembly | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | NANONICS | |
| Part # Aliases | SSL025PC2DC012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
325In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $166.50 | $166.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes