Reference Only
SSL015PC2DC018
Specialized Cables SSL015PC2DC018 WDUALOBE
Datasheet
SSL015PC2DC018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | No Connector | |
| Connector End B Pin Count | 15 Position | |
| Cable Length | 457 mm | |
| Gender | Male | |
| Wire Gauge - AWG | 30 AWG | |
| Voltage Rating | 500 V | |
| Current Rating | 9 A | |
| Series | SSL | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | NANONICS | |
| Part # Aliases | SSL015PC2DC018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.46 | $5,533.80 | |
| $177.43 | $8,871.50 | |
| $175.67 | $17,567.00 | |
| $173.93 | $43,482.50 |
Need more?
Sign in to add projects and notes