Reference Only
SSC22ABA
Time Delay & Timing Relays SSC22ABA="RLY,OFF,2P,120VAC"
Datasheet
SSC22ABA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | SSC | |
| Packaging | Each | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | SSC22ABA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |