Reference Only
SSC12AIA
Time Delay & Timing Relays SSC12AIA
Datasheet
SSC12AIA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 120 VAC, 120 VDC | |
| Timing Range | 2 m to 60 m | |
| Contact Rating | 10 A | |
| Series | SSC | |
| Packaging | Each | |
| Mode of Operation | On Delay | |
| Mounting Style | Socket | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.88 | $147.88 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.