Reference Only

SSB22

Slide Switches SWITCH SLIDE SWITCH

Manufacturer:

Mfr Part:
SSB22

TTI Part:
2-1437575-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Current Rating100 mA
Voltage Rating DC30 VDC
Termination StyleThrough Hole
ActuatorExtended
Mounting StylePCB Mount
Contact PlatingSilver
PackagingEach
Contact MaterialCopper Alloy
Flammability RatingUL 94 HB
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeMicro Size
Part # AliasesSSB22

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.