Reference Only
SR6ZB024
Safety Relays SR6ZB024
Datasheet
SR6ZB024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 2 Form B (DPDT-NC) | |
| Contact Termination | Plug In | |
| Contact Rating | 8 A | |
| Packaging | Each | |
| Coil Resistance | 480 Ohms | |
| Current Rating - Max | 8 A | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Subcategory | Relays | |
| Part # Aliases | SR6ZB024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $142.70 | $2,283.20 | |
| $137.65 | $6,607.20 | |
| $135.07 | $15,127.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes